Phoenix Contact 1309076 Printer Ribbon, 30 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-752
Mfr. Part No.:
1309076
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Ribbon

Ribbon Length

300m

Ribbon Width

30mm

Material

Polyester

Standards/Approvals

EU RoHS

COO (Country of Origin):
CN
The Phoenix Contact exceptional thermotransfer ribbon is expertly designed for seamless integration with the THERMOMARK E.WIRE applicator. Engineered to facilitate automated processing, it enhances efficiency in printing labels and markers, making it an indispensable component for professionals in need of reliable marking solutions. The product ensures high durability against solvents and mechanical stress when paired with the materials from the E-WM product line, promoting longevity and consistent performance. With an optimal width tailored specifically for the E-WM series, users can experience enhanced usability and precision in their labelling tasks. Combining functionality with quality, this thermotransfer ribbon is a must-have for those who demand excellence in their marking applications.

Designed for automated processing with the THERMOMARK E.WIRE applicator

Durable marking resistant to solvents and mechanical impact

Custom width optimised for the E-WM series for improved usability

High-quality resin material for consistent printing results

Ideal for environments that require reliable temperature and humidity controls

24-month shelf life ensures product integrity for long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy