Phoenix Contact 1259008 Printer Ribbon, 40 mm Width
- RS Stock No.:
- 509-690
- Mfr. Part No.:
- 1259008
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-690
- Mfr. Part No.:
- 1259008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Ribbon Length | 300m | |
| Ribbon Width | 40mm | |
| Material | Polyester | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Ribbon Length 300m | ||
Ribbon Width 40mm | ||
Material Polyester | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Phoenix Contact Thermal transfer ribbon designed for automated processing with the THERMOMARK E.SLEEVE applicator. Specifically crafted for seamless integration with THERMOMARK E.300 and E.600 printers, it excels in providing crisp and durable prints for the extensive E-WMS product family. The ribbons black color not only offers a professional appearance but also ensures maximum contrast for readability. With a generous length of 300 meters and a width of 40 mm, it suits various labelling needs across different applications. This versatile product is ideal for use in combination with classic roll printers, making it an essential tool for efficient identification and organization of materials. Whether for industrial use or other demanding environments, the TM-RIBBON 40 BK 105 promises reliability and high quality performance.
Optimized for compatibility with the THERMOMARK E SLEEVE applicator
Provides exceptional print quality that is resistant to solvents and mechanical abrasion
Tailored dimensions enhance usability with multiple product groups
Offers durability to withstand varied environmental conditions
Manufactured to meet stringent RoHS directives
Designed for ease of use in both automated and manual labelling setups
Related links
- Phoenix Contact TM-RIBBON 40 BK 105 Black Printer Ribbon
- Phoenix Contact 1255598 Printer Ribbon, 64 mm Width
- Phoenix Contact 0803714 Printer Ribbon, 110 mm Width
- Phoenix Contact 0804661 Printer Ribbon, 110 mm Width
- Phoenix Contact 1309076 Printer Ribbon, 30 mm Width
- Phoenix Contact 0800687 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803376 Printer Ribbon, 110 mm Width
- Ohaus CBM910 Printer Printer Ribbon
