Phoenix Contact TMP-RIBBON 110 YE 100 Yellow Ink Cartridge

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-296
Mfr. Part No.:
0803379
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ink Cartridge

Cartridge Model

TMP-RIBBON 110 YE 100

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
FR
The Phoenix Contact Ink ribbon cartridge is designed for use with the THERMOMARK PRIME printer, compatible with various product groups including US(2)-TM(F), US-TM(F)L, US-WMTB, US-EML, US-EML(S)P, US-EMLP-HA, US-EM(S)P, and US-EML-RS. It features a total length of 60 m, a roll length of 60 m, and a width of 110 mm.

Color yellow (RAL 1018)

Material Polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy