SMC Gas Vacuum Pressure Switch, Analogue -0.1 → 1Mpa, 12 → 24 V dc

  • RS Stock No. 748-4711
  • Mfr. Part No. ISE40A-C6-T
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ISE/ZSE40 Pressure/ Vacuum Switch

Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead

Power Supply Voltage (Vdc) 12 - 24
Supply Current (mA) 55
Display Type 3 1/2 digit LED
Repeatability ±0.2% F.S; ±1 Digit or Less
Suitable Media Compressed Air; Non-Corrosive; Non-Flammable Gas
Operating Temperature Range (°C) 0 → 50

Note

In applications where the switch is exposed to water, oil, dust etc. insert a 2.5mm I.D., tube into the atmospheric release port and pipe to a clean area.

Conversion Table
Conversion Factor
Bar to mmHg 750.06
Bar to PSI 14.50
Bar to kPa 100
Specifications
Attribute Value
Pressure Range -0.1 → 1MPa
Pressure Reading Type Vacuum
Media Measured Gas
Output Type Analogue
Supply Voltage 12 → 24 V dc
Minimum Pressure Reading -0.1MPa
Process Connection 6 mm Tube
Maximum Pressure Reading 1MPa
Analogue Output 1 → 5 V, 4 → 20 mA
Minimum Operating Temperature -5°C
Maximum Operating Temperature +50°C
Accuracy ±0.2 %
Response Time 2.5 ms
Maximum Current 45 mA
IP Rating IP65
1 : Next working day (AU stock)
3 : 5 working days (Global stock)
Price (ex. GST) Each
$ 217.61
(exc. GST)
$ 239.37
(inc. GST)
units
Per unit
1 +
$217.61
Related Products
These compact pressure switches are designed for OEM ...
Description:
These compact pressure switches are designed for OEM applications They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment. Ranges varying from 15 to 3000 psi (1 to 207 ...
Schneider Electric XMLK pressure transmitters are feature a ...
Description:
Schneider Electric XMLK pressure transmitters are feature a ceramic pressure measuring cell and are available with various types of electrical connector and fluid connections Deformation, caused by pressure, changes the resistance of the resistors of a Wheatstone bridge silk-screened on ...
XMLP pressure transmitters rated at less than 9 ...
Description:
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for ...
Vacuum transmitter -1bar - 4.20mA - G1/4A male ...
Description:
Vacuum transmitter -1bar - 4.20mA - G1/4A male - FPM - cable PVC 2M.