Sensirion SDP600 Series Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading

Subtotal (1 unit)*

$59.75

(exc. GST)

$65.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.75

*price indicative

RS Stock No.:
774-4104
Mfr. Part No.:
SDP610-500Pa
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Pressure Reading Type

Differential

Minimum Pressure Reading

-500Pa

Maximum Pressure Reading

500Pa

Accuracy

3 %

Output Type

I2C

Media Measured

Air, Non-Aggressive Gas

Electrical Connection

4 Pin SMD Connector

Response Time

4.6 ms

Maximum Current

6 mA

Series

SDP600

Supply Voltage

2.7 → 3.3 V dc

Housing Material

PBT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP30

SPD6xx series Low-cost Differential Pressure Sensors


The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.


Pressure Sensors, Sensirion

Related links