Sensirion SDP600 Series Pressure Sensor, -25Pa Min, 25Pa Max, I2C Output, Differential Reading
- RS Stock No.:
- 774-4101
- Mfr. Part No.:
- SDP610-025Pa
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-4101
- Mfr. Part No.:
- SDP610-025Pa
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -25Pa | |
| Maximum Pressure Reading | 25Pa | |
| Accuracy | 3 % | |
| Output Type | I2C | |
| Media Measured | Air, Non-Aggressive Gas | |
| Electrical Connection | 4 Pin SMD Connector | |
| Response Time | 4.6 ms | |
| Maximum Current | 6 mA | |
| Series | SDP600 | |
| Supply Voltage | 2.7 → 3.3 V dc | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -25Pa | ||
Maximum Pressure Reading 25Pa | ||
Accuracy 3 % | ||
Output Type I2C | ||
Media Measured Air, Non-Aggressive Gas | ||
Electrical Connection 4 Pin SMD Connector | ||
Response Time 4.6 ms | ||
Maximum Current 6 mA | ||
Series SDP600 | ||
Supply Voltage 2.7 → 3.3 V dc | ||
Housing Material PBT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- CH
SPD6xx series Low-cost Differential Pressure Sensors
The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.
Pressure Sensors, Sensirion
Related links
- Sensirion SDP600 Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 125Pa Max Differential Reading
- Setra MR2SA Series Pressure Sensor 250Pa Max Differential Reading
- Setra MR1UA Series Pressure Sensor 250Pa Max Differential Reading
- Setra MR1SA Series Pressure Sensor 250Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP33 Series Pressure Sensor 1500Pa Max Differential Reading
- Sensirion Pressure Sensor 3500Pa Max Differential Reading
