Aten EA1340 Series Pressure Sensor, -500Pa Min, 500Pa Max, Differential Reading
- RS Stock No.:
- 191-677
- Mfr. Part No.:
- EA1340
- Brand:
- Aten
Subtotal (1 unit)*
$634.43
(exc. GST)
$697.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.43 |
*price indicative
- RS Stock No.:
- 191-677
- Mfr. Part No.:
- EA1340
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -500Pa | |
| Maximum Pressure Reading | 500Pa | |
| Accuracy | ± 1 % | |
| Series | EA1340 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -500Pa | ||
Maximum Pressure Reading 500Pa | ||
Accuracy ± 1 % | ||
Series EA1340 | ||
- COO (Country of Origin):
- TW
The Aten Sensor probes that work in tandem with the Power Distribution Units, which enable you to get readings of Differential Pressure & Temperature. Environmental conditions can be monitored with alarms according to customizable minimum/maximum thresholds set for temperature and humidity.
High sensitivity
Easy operation
Easy operation
Related links
- Siemens QBM Series Pressure Sensor 500Pa Max, Differential Reading
- Sensirion SDP600 Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Gems Sensors Pressure Sensor 500Pa Max Differential Reading
- Siemens Pressure Sensor 500Pa Max, Differential Reading
- Siemens QBM Series Pressure Sensor 2000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP1000 Series Pressure Sensor 500Pa Max Differential Reading
