Siemens QBM Series Pressure Sensor, 500Pa Min, 2000Pa Max, Gauge Output, Differential Reading

N

Subtotal (1 unit)*

$240.45

(exc. GST)

$264.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.45

*price indicative

RS Stock No.:
632-532
Mfr. Part No.:
QBM81-20 / S55720-S125
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Differential

Minimum Pressure Reading

500Pa

Maximum Pressure Reading

2000Pa

Output Type

Gauge

Series

QBM

COO (Country of Origin):
CH
The Siemens Differential pressure switches are utilized in ventilation and air conditioning systems to monitor differential, under and over pressure in cleanrooms, kitchens, filters, and ductwork. They detect slight pressure differences across ducts, fans, or filters triggering alarms or control actions when preset thresholds are reached such as indicating torn fan belts, airflow disruptions, or clogged filters.

Easy to mount
Highly precise setting
Long term stability

Related links