Druck PTXPRESSX Series Pressure Sensor 0 bar 2.5 bar

Subtotal (1 unit)*

$640.42

(exc. GST)

$704.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.42

*price indicative

RS Stock No.:
265-5853
Mfr. Part No.:
PTXPRESSX 6
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Maximum Pressure Measurement

2.5bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

±0.04 %

Analogue Output

Yes

Maximum Supply Voltage

32V

Series

PTXPRESSX

Standards/Approvals

DIN 43650

Maximum Operating Temperature

80°C

IP Rating

IP65, IP67

Output Type

Analogue

COO (Country of Origin):
GB
The Druck industrial pressure sensors has been designed based on the hugely popular UNIK5000 series to be an off the shelf, high accuracy, flexible pressure sensor. Ideal for many industrial and process applications, the PTXPRESSX has easily identifiable, multiple pressure ranges lased etched on the body tube. The fully welded stainless steel 316L and hastelloy pressure module ensures excellent media compatibility without compromising performance.

Barometric and compound pressure range available

Premium accuracy

Express availability

Zero and span control to adjust offset and for ease of calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy