Jumo 404366 Series Pressure Sensor, 0bar Min, 2.5bar Max, Relay Output, Absolute Reading

Subtotal (1 unit)*

$909.60

(exc. GST)

$1,000.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$909.60

*price indicative

RS Stock No.:
241-5061
Mfr. Part No.:
404366/000-490-405-504-20-61/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

99 %

Output Type

Relay

Media Measured

Gas, Liquid Level

Series

404366

Non Compliant

The JUMO dTRANS p30 pressure transmitters are used to measure the relative and absolute pressures in liquids or gases the measuring device for the transmitter is a piezo-resistive element or a thin-film strain gauge the pressure is converted into an electrical signal.

Permissible temperature of medium -30 to +120 C
Electromagnetic compatibility EN 61326 interference emission class B1 noise immunity

Related links