Gems Sensors 3200 Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 136-5087
- Mfr. Part No.:
- 3200B0250S05ER00
- Brand:
- Gems Sensors
Subtotal (1 unit)**
$377.80
(exc. GST)
$415.58
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $377.80 |
**price indicative
Related links
- Gems Sensors 3200 Series Pressure Sensor 250bar Max Relative Reading
- Gems Sensors 3200 Series Pressure Sensor 160bar Max Relative Reading
- Gems Sensors 3200 Series Pressure Sensor 100bar Max Relative Reading
- Gems Sensors 3200 Series Pressure Sensor 600bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
- Gems Sensors Pressure Sensor 250bar Max Relative Reading
- SICK Pressure Sensor 250bar Max Relative Reading
- RS PRO Pressure Sensor 250bar Max Relative Reading