Gems Sensors 3200 Series Pressure Sensor, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 136-5089
- Mfr. Part No.:
- 3200B0600S05ER00
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$155.15
(exc. GST)
$170.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.15 |
*price indicative
- RS Stock No.:
- 136-5089
- Mfr. Part No.:
- 3200B0600S05ER00
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil | |
| Process Connection | G1/4 | |
| Electrical Connection | 4-Pin M12 x 1 Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | 1 ms | |
| Series | 3200 | |
| Maximum Current | 2 (Sink & Source) mA | |
| Supply Voltage | 8 → 30 V dc | |
| Housing Material | 17-4 PH Stainless Steel (Wetted Part) | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Media Measured Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil | ||
Process Connection G1/4 | ||
Electrical Connection 4-Pin M12 x 1 Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time 1 ms | ||
Series 3200 | ||
Maximum Current 2 (Sink & Source) mA | ||
Supply Voltage 8 → 30 V dc | ||
Housing Material 17-4 PH Stainless Steel (Wetted Part) | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Threaded | ||
- COO (Country of Origin):
- GB
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
Related links
- Gems Sensors 3200 Series Pressure Sensor 160bar Max Relative Reading
- Gems Sensors 3200 Series Pressure Sensor 100bar Max Relative Reading
- Gems Sensors 3200 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 600bar Max Relative Reading
- ifm electronic PY Series Pressure Sensor 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
