Gems Sensors 3100 Series Pressure Sensor, Analogue Output 0 bar, Relative Reading 250 bar
- RS Stock No.:
- 136-5060
- Mfr. Part No.:
- 3100S0250S01E000
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$321.93
(exc. GST)
$354.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.93 |
*price indicative
- RS Stock No.:
- 136-5060
- Mfr. Part No.:
- 3100S0250S01E000
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 250bar | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Media Measured | Hydraulic Oil, Hydraulic Fluid, Air, Oil | |
| Minimum Supply Voltage | 8V | |
| Response Time | 1ms | |
| Series | 3100 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Housing Material | 17-4 PH Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67, IP65 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 250bar | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Media Measured Hydraulic Oil, Hydraulic Fluid, Air, Oil | ||
Minimum Supply Voltage 8V | ||
Response Time 1ms | ||
Series 3100 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals RoHS | ||
Housing Material 17-4 PH Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67, IP65 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures;Broad choice of outputs;Operating temperature: -40°C to +120°C ;Ideal for installations where space is at a premium;Stainless steel wetted parts;RoHS compliant;IP67 Rated;0.25% FS accuracy;M12 connections
Related links
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 100bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 60bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 10bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 400bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 16bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 700bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 160bar Max Relative Reading
