Recently searched

    SICK Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading

    Subtotal (1 unit)**

    $267.26

    (exc. GST)

    $293.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$267.26

    **price indicative

    RS Stock No.:
    739-6783
    Mfr. Part No.:
    PBT-RB250SG1SSNAMA0Z
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    250bar

    Accuracy

    ±0.5 %

    Output Type

    Analogue

    Media Measured

    Fluid, Gas

    Process Connection

    G1/4

    Analogue Output

    4 → 20 mA

    Electrical Connection

    M12 Connector

    Response Time

    4 ms

    Maximum Current

    25 mA

    Supply Voltage

    8 → 30 V dc

    Housing Material

    Stainless Steel

    IP Rating

    IP67

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +80°C

    Related links