Bosch Sensortec Barometric Pressure Sensor, Surface Mount, 8-Pin, LGA
- RS Stock No.:
- 849-6187
- Mfr. Part No.:
- BMP280
- Brand:
- Bosch Sensortec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-6187
- Mfr. Part No.:
- BMP280
- Brand:
- Bosch Sensortec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 8 | |
| Dimensions | 2.5 x 2 x 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 3.6 V | |
| Minimum Output Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 8 | ||
Dimensions 2.5 x 2 x 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 3.6 V | ||
Minimum Output Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE
Related links
- ROHM Barometric Pressure Sensor Surface Mount 2000kPa Overload Max, CLGA12V025M
- Pressure Sensor ICs
- Infineon Barometric Pressure SensorSurface 8 DSOF
- TE Connectivity Barometric Pressure SensorSurface 8 QFN
- TE Connectivity Barometric Pressure SensorSurface 850 bar
- STMicroelectronics LPS27HHTWTR Barometric Pressure SensorSurface 10 CCLGA
- TE Connectivity MS580305BA01-00 Barometric Pressure SensorSurface 830 bar
- TE Connectivity Barometric Pressure SensorSurface 830 bar
