STMicroelectronics LPS27HHTWTR Barometric Pressure SensorSurface 10 CCLGA

This image is representative of the product range

Get a bulk buy discount

Add 626 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.17

(exc. GST)

$19.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 624$9.085$18.17-
626 - 1248$8.85$17.702%
1250 +$8.71$17.424%

*price indicative

Packaging Options:
RS Stock No.:
216-7858
Mfr. Part No.:
LPS27HHTWTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Barometric Pressure Sensor

Sensor Type

Barometric Pressure Sensor

Maximum Overload Pressure

1.26kPa

Typical Sensitivity

4.1mV/kPa

Mount Type

Surface

Package Type

CCLGA

Pin Count

10

Minimum Supply Voltage

1.7V

Maximum Operating Pressure

1.26 kPa

Maximum Supply Voltage

3.6V

Accuracy

±0.5 hPa

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

LPS27HHTWTR

Length

2.7mm

Height

1.86mm

Minimum Operating Pressure

260hPa

Minimum Output Voltage

200mV

Automotive Standard

No

Minimum Operating Temperature

-40°C

The STMicroelectronics LPS27HHTWTR is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device also embeds a temperature sensor to monitor ambient temperature.

Absolute pressure accuracy

Low pressure sensor noise

Temperature accuracy

Embedded temperature compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy