ROHM Barometric Pressure Sensor, 110kPa Operating Max, Surface Mount, 12-Pin, 2000kPa Overload Max, CLGA12V025M
- RS Stock No.:
- 130-0857
- Mfr. Part No.:
- BM1383AGLV-ZE2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-0857
- Mfr. Part No.:
- BM1383AGLV-ZE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 2000kPa | |
| Mounting Type | Surface Mount | |
| Package Type | CLGA12V025M | |
| Pin Count | 12 | |
| Dimensions | 2.5 x 2.5 x 1mm | |
| Maximum Operating Pressure | 110kPa | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 30kPa | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 2000kPa | ||
Mounting Type Surface Mount | ||
Package Type CLGA12V025M | ||
Pin Count 12 | ||
Dimensions 2.5 x 2.5 x 1mm | ||
Maximum Operating Pressure 110kPa | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 30kPa | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- TE Connectivity Absolute Pressure Sensor Surface Mount, 15psi Overload Max
- NXP Absolute Pressure Sensor Surface Mount 1000kPa Overload Max, SSOP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1654kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1689kPa Overload Max, SMT
- TE Connectivity Gauge Pressure Sensor Surface Mount 60psi Overload Max, SOIC
- TE Connectivity Absolute Pressure Sensor Surface Mount 3000kPa Overload Max, 4-SMD
- Infineon Barometric Pressure Sensor, 120 kPa Operating Max
- Legris Pressure Decay Sensor, 8 bar Operating Max 8 bar Overload Max
