TE Connectivity LMIS100BB3S Differential Pressure SensorSurface 8 8-Pin SMD
- RS Stock No.:
- 271-9268
- Mfr. Part No.:
- LMIS100BB3S
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.06
(exc. GST)
$88.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 86 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $80.06 |
| 10 - 99 | $72.02 |
| 100 - 249 | $67.72 |
| 250 - 499 | $63.66 |
| 500 + | $59.83 |
*price indicative
- RS Stock No.:
- 271-9268
- Mfr. Part No.:
- LMIS100BB3S
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 5bar | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | 8-Pin SMD | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 100 pA | |
| Maximum Supply Voltage | 3.6V | |
| Port Type | Dual Horizontal | |
| Accuracy | ±0.5 % | |
| Maximum Operating Temperature | 80°C | |
| Series | LMI | |
| Height | 8.9mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 17.6mm | |
| Minimum Operating Pressure | -100Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 5bar | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type 8-Pin SMD | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 100 pA | ||
Maximum Supply Voltage 3.6V | ||
Port Type Dual Horizontal | ||
Accuracy ±0.5 % | ||
Maximum Operating Temperature 80°C | ||
Series LMI | ||
Height 8.9mm | ||
Standards/Approvals RoHS, REACH | ||
Length 17.6mm | ||
Minimum Operating Pressure -100Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity LMI differential low pressure sensors are based on thermal flow measurement of gas through a micro flow channel integrated within the sensor chip. The innovative LMI technology features superior sensitivity especially for ultra low pressures. The extremely low gas flow through the sensor ensures high immunity to dust contamination and long tubing compared to other flow based pressure sensors.
High flow impedance
High immunity to dust
No position sensitivity
REACH and RoHS compliant
Very low flow through leakage
No loss in sensitivity using long tubing
Pressure ports for direct manifold assemblies
Related links
- Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount
- Honeywell HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Differential Pressure SensorSurface 8 SMT
- NXP Differential Pressure SensorSurface 8 DIP
- Honeywell SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN001PD2A3 Differential Pressure SensorSurface 8 SMT
- NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP
