Sensirion SDP811-500PA-D Pressure SensorSurface 4
- RS Stock No.:
- 262-6152
- Mfr. Part No.:
- SDP811-500PA-D
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $60.50
View bulk pricing optionsSubtotal (1 unit)*
$44.65
(exc. GST)
$49.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.65 | - |
| 10 - 24 | $38.60 | $60.50 |
| 25 - 49 | $35.63 | $225.50 |
| 50 - 79 | $31.55 | $655.00 |
| 80 + | $30.60 | $1,124.00 |
*price indicative
- RS Stock No.:
- 262-6152
- Mfr. Part No.:
- SDP811-500PA-D
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 500 mbar | |
| Maximum Supply Voltage | 5.5V | |
| Port Type | Dual | |
| Accuracy | 3 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 27.05mm | |
| Series | SDP8xx-Digital | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Pressure | -500Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 500 mbar | ||
Maximum Supply Voltage 5.5V | ||
Port Type Dual | ||
Accuracy 3 % | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 27.05mm | ||
Series SDP8xx-Digital | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Pressure -500Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Sensirion provides a series of digital differential pressure sensors designed for high-volume applications as well as it measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift.
Calibrated and temperature compensated
Low pressure drop
Fully calibrated and temperature compensated
Related links
- Sensirion Pressure SensorSurface 4
- Sensirion SDP36-500Pa-TR-250pcs Pressure SensorSurface 4 Surface Mount
- Sensirion Pressure SensorSurface 4 Surface Mount
- Sensirion SDP800-500PA-D Digital Differential Pressure SensorManifold 41 bar
- Sensirion Differential Pressure SensorSurface 41 bar
- Sensirion Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP816-500Pa Differential Pressure SensorSurface 41 bar
- TE Connectivity 20008669-50 Absolute Pressure SensorSurface 4 SMT
