TE Connectivity Differential Pressure Sensor
- RS Stock No.:
- 239-1745
- Mfr. Part No.:
- SM5391-BCE-S-012.00-451
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$39.62
(exc. GST)
$43.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 164 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $39.62 |
| 5 - 9 | $38.43 |
| 10 - 24 | $37.28 |
| 25 - 99 | $36.16 |
| 100 + | $35.07 |
*price indicative
- RS Stock No.:
- 239-1745
- Mfr. Part No.:
- SM5391-BCE-S-012.00-451
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Differential Pressure Sensor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SM5391 | |
| Standards/Approvals | RoHS | |
| Response Time | 200ms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Differential Pressure Sensor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SM5391 | ||
Standards/Approvals RoHS | ||
Response Time 200ms | ||
- COO (Country of Origin):
- US
The TE Connectivity Pressure Sensor ICs are low pressure MEMS sensors offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analog and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
Custom tolerances available
Smaller than miniature BetaCURVE devices
Rapid time response (200 milliseconds in liquids)
Temperature range -40ºC to +125ºC
Related links
- TE Connectivity Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9333-BCE-S-125-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9336-BCE-S-250-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9333-BCE-T-125-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9336-BCE-T-250-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Differential Pressure SensorThrough Hole 8 DIP
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
