TE Connectivity 4525DO-TP5AS005GPF Pressure SensorPCB 8 Top Port
- RS Stock No.:
- 239-1729
- Mfr. Part No.:
- 4525DO-TP5AS005GPF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 10 units)*
$948.46
(exc. GST)
$1,043.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $94.846 | $948.46 |
| 20 - 40 | $92.001 | $920.01 |
| 50 - 90 | $89.239 | $892.39 |
| 100 + | $86.562 | $865.62 |
*price indicative
- RS Stock No.:
- 239-1729
- Mfr. Part No.:
- 4525DO-TP5AS005GPF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Top Port | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 150 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 105°C | |
| Series | MS4525DO | |
| Standards/Approvals | EN 61000-4-2 | |
| Length | 12.5mm | |
| Width | 9.9 mm | |
| Height | 9.9mm | |
| Minimum Operating Pressure | 1psi | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Product Type Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type PCB | ||
Package Type Top Port | ||
Pin Count 8 | ||
Maximum Operating Pressure 150 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 105°C | ||
Series MS4525DO | ||
Standards/Approvals EN 61000-4-2 | ||
Length 12.5mm | ||
Width 9.9 mm | ||
Height 9.9mm | ||
Minimum Operating Pressure 1psi | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers.
PSI Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity Pressure Sensor 8-Pin Top Port
- TE Connectivity Vacuum Sensor 8-Pin Top Port
- TE Connectivity Pressure Sensor 8-Pin Dual Sideport
- TE Connectivity Pressure Sensor 8-Pin Single Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, 8 pin DIL
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
