TE Connectivity 4515-DS3A030DP Pressure TransducerSurface 8 8-Pin DIL
- RS Stock No.:
- 235-5205
- Mfr. Part No.:
- 4515-DS3A030DP
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5205
- Mfr. Part No.:
- 4515-DS3A030DP
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Pressure Transducer | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | 8-Pin DIL | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 30 in/H2O | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Side | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Series | 4515-DS3A030DP | |
| Standards/Approvals | No | |
| Height | 17.4mm | |
| Width | 7.2 mm | |
| Length | 12.4mm | |
| Minimum Operating Pressure | 0in/H2O | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Product Type Pressure Transducer | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type 8-Pin DIL | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 30 in/H2O | ||
Accuracy ±0.25 % | ||
Port Type Dual Side | ||
Maximum Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Series 4515-DS3A030DP | ||
Standards/Approvals No | ||
Height 17.4mm | ||
Width 7.2 mm | ||
Length 12.4mm | ||
Minimum Operating Pressure 0in/H2O | ||
Automotive Standard No | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity small, ceramic based, PCB mounted pressure sensor. The sensor is built using the proprietary UltraStable process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.
PSI pressure ranges
PCB mountable
High level analogue output
Barbed Pressure Ports
