TE Connectivity Pressure Sensor, PCB Mount, 8-Pin, 300psi Overload Max, Top Port
- RS Stock No.:
- 239-1728
- Mfr. Part No.:
- 4525DO-TP3AJ030APF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$100.35
(exc. GST)
$110.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $100.35 |
| 5 - 9 | $97.34 |
| 10 - 24 | $94.42 |
| 25 - 99 | $91.59 |
| 100 + | $88.83 |
*price indicative
- RS Stock No.:
- 239-1728
- Mfr. Part No.:
- 4525DO-TP3AJ030APF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | PCB Mount | |
| Package Type | Top Port | |
| Pin Count | 8 | |
| Dimensions | 12.5 x 9.9mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type PCB Mount | ||
Package Type Top Port | ||
Pin Count 8 | ||
Dimensions 12.5 x 9.9mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers.
PSI Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity Pressure Sensor 8-Pin Top Port
- TE Connectivity Pressure Sensor 8-Pin Dual Sideport
- TE Connectivity Pressure Sensor 8-Pin Single Sideport
- TE Connectivity Vacuum Sensor 8-Pin Top Port
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, 8 pin DIL
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
