TE Connectivity SM9236-BCE-T-600-000 Gauge Pressure SensorSurface 16 SOIC-16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-2488
Mfr. Part No.:
SM9236-BCE-T-600-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Gauge Pressure Sensor

Product Type

Gauge Pressure Sensor

Maximum Overload Pressure

7kPa

Mount Type

Surface

Package Type

SOIC-16

Pin Count

16

Minimum Supply Voltage

3V

Maximum Operating Pressure

600 pA

Port Type

Dual Vertical

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

9.32mm

Series

SM9236-BCE-T-600-000

Length

10.26mm

Minimum Operating Pressure

0Pa

Minimum Operating Temperature

-20°C

Automotive Standard

No

COO (Country of Origin):
US
The TE Connectivity SMI ultra low pressure digital sensor is offering state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. This pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

1 to +600 Pa pressure range

1.5% FS (before Auto zero) error band

16-bit I2C digital interface

Pressure calibrated and temperature compensated output

Compensated temperature range from -20 to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy