Honeywell Technologies SSCMRRV100MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9800
- Mfr. Part No.:
- SSCMRRV100MG2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,974.65
(exc. GST)
$3,272.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $59.493 | $2,974.65 |
| 250 + | $53.543 | $2,677.15 |
*price indicative
- RS Stock No.:
- 226-9800
- Mfr. Part No.:
- SSCMRRV100MG2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 85kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 85kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 10kPa Measurement Range, ±0.25% Accuracy - SSCMRRV100MG2A3
This piezoresistive device measures low pressures and converts small differential pressures into usable electrical signals for surface-mounted applications. It operates from low-voltage supplies and is suitable for systems requiring compact, board-mounted sensing across a wide ambient temperature span. The transducer accepts barbed tubing connections and provides a sealed Interface for measuring near-vacuum to low positive pressures.
Features and Benefits:
• 0mbar to 10kPa range enables precise low-pressure detection
• ±0.25% accuracy delivers tight measurement repeatability
• 3.3V minimum supply supports low-voltage electronics
• 85kPa overload rating protects against pressure spikes
• Surface-mount 8-pin SMT design reduces assembly complexity
• ±0.25% accuracy delivers tight measurement repeatability
• 3.3V minimum supply supports low-voltage electronics
• 85kPa overload rating protects against pressure spikes
• Surface-mount 8-pin SMT design reduces assembly complexity
Applications
• Suitable for medical breathing circuits and respiratory monitoring
• Ideal for environmental chambers measuring slight pressure changes
• Used with pneumatic control manifolds for valve feedback
• Can be used for leak detection in closed systems
• Suitable for Compact instrumentation and handheld analysers
• Ideal for environmental chambers measuring slight pressure changes
• Used with pneumatic control manifolds for valve feedback
• Can be used for leak detection in closed systems
• Suitable for Compact instrumentation and handheld analysers
What supply voltages can it tolerate?
It operates from 3.3V and is compatible up to 5V supply rails.
How does it connect to pressure lines?
Dual radial barbed ports accept small-bore tubing for fluidic interfacing.
What temperature range can it withstand during operation?
It functions from -40°C up to a maximum of 85°C ambient.
How many electrical connections are provided for PCB mounting?
It uses an 8-pin SMT package for surface mounting on circuit boards.
What physical footprint will it occupy on a PCB?
The component measures 13.3 x 13.75 x 10mm overall, allowing Compact placement.
Related links
- Honeywell SSCMRRV100MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
