Honeywell Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 50 units)*

$2,845.70

(exc. GST)

$3,130.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 50$56.914$2,845.70
100 - 200$55.36$2,768.00
250 +$52.922$2,646.10

*price indicative

RS Stock No.:
226-9792
Mfr. Part No.:
SSCMRRN060MDSA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

85kPa

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

6 kPa

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Dual Radial Barbed

Maximum Operating Temperature

85°C

Width

13.3 mm

Series

SSC

Standards/Approvals

No

Length

10mm

Height

13.75mm

Minimum Operating Pressure

-60mbar

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.

Avoids additional customer calibration

Helps to improve system efficiency

Promotes system reliability and reduces potential system downtime

Detects most internal failures including burst sensors

Enables extended battery life.

Related links