Honeywell Technologies SSCMRRN005PDAA3 Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$3,086.45

(exc. GST)

$3,395.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$61.729$3,086.45-
250 +$55.556$2,777.8010%

*price indicative

RS Stock No.:
226-9789
Mfr. Part No.:
SSCMRRN005PDAA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

206kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

34 kPa

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Height

13.75mm

Length

10mm

Series

SSC

Standards/Approvals

No

Minimum Operating Pressure

5psi

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - SSCMRRN005PDAA3


This piezoresistive pressure sensor provides electronic pressure measurement for systems requiring a Compact surface-mounted sensing element. It operates from low-voltage supplies and measures within a limited pressure range while tolerating elevated transient pressures. The device is intended for PCB-level assembly and environments with moderate thermal variation.

Features and Benefits:


• 3.3V minimum supply voltage enables low-power system integration
• ±0.25% accuracy pressure transducer delivers precise readings
• 34kPa maximum operating pressure supports low-pressure sensing
• 206kPa maximum overload pressure protects against pressure spikes
• -40 to 85°C operating range maintains function across temperature extremes

Applications


• Suitable for battery-powered pneumatic monitoring systems
• Ideal for medical devices requiring precise low-pressure readouts
• Used with Compact control modules as a surface-mounted sensor
• Can be used for environmental pressure sampling in enclosures
• Suitable for laboratory instrumentation needing accurate low-range sensing

What electrical Interface does it require?


It requires a supply between 3.3V and 5V and uses an 8-pin SMT package for connection.

How is the sensor mounted to a board?


It is designed for surface mounting and soldered in place as an SMT component.

What port configuration is provided for fluid connection?


The device features a dual radial barbed port arrangement for tubing attachment.

What mechanical package dimensions are specified?


The sensor’s external envelope measures 10mm length, 13.3mm width and 13.75mm height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy