Honeywell Technologies ABPDRRV600MGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 226-9606
- Mfr. Part No.:
- ABPDRRV600MGAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$2,618.55
(exc. GST)
$2,880.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $52.371 | $2,618.55 |
| 250 + | $47.134 | $2,356.70 |
*price indicative
- RS Stock No.:
- 226-9606
- Mfr. Part No.:
- ABPDRRV600MGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Width | 6.3mm | |
| Series | ABP | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 200kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Width 6.3mm | ||
Series ABP | ||
Length 7.3mm | ||
Height 3.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Piezoresistive Pressure Sensor, 60kPa Maximum Operating Pressure, 85°C Maximum Operating Temperature - ABPDRRV600MGAA5
Features and Benefits:
• Total error band ±1.5%FSS ensures predictable worst-case error
• Operates from 3.3V or 5.0V supply for design flexibility
• Compensated temperature range 0°C to 50°C reduces thermal drift
• Sleep mode reduces power to 2μA for battery applications
• Dual radial barbed port pressure transducer supports wet/wet sensing
Applications
• Suitable for pneumatic control and valve position feedback
• Ideal for coffee machines and washing machine pressure control
• Used with blood-analysis and patient-monitoring equipment
• Can be used for process gas monitoring in industrial systems
What environmental temperatures can it operate within?
How fast are pressure updates for digital and analogue outputs?
What protections exist for liquid exposure on wetted sensors?
Which approvals confirm suitability for food-contact applications?
How is accuracy specified relative to full-scale output?
Related links
- Honeywell ABPDRRV600MGAA5 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT150PGSA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN005NDAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRT001PDAA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDJNN001PDAA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
