Honeywell Technologies ABPDANV150PGSA3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 226-9601
- Mfr. Part No.:
- ABPDANV150PGSA3
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$2,554.30
(exc. GST)
$2,809.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $51.086 | $2,554.30 |
| 100 - 200 | $48.486 | $2,424.30 |
| 250 + | $45.841 | $2,292.05 |
*price indicative
- RS Stock No.:
- 226-9601
- Mfr. Part No.:
- ABPDANV150PGSA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 150 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 150 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Length 7.3mm | ||
Height 3.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Pressure Sensor, 150psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV150PGSA3
Features and Benefits:
• 0psi minimum and up to 150psi maximum covers low- to high-pressure tasks
• -40°C to +85°C operating range supports extreme temperature installations
• 2kHz digital update rate enables Rapid pressure sampling for fast processes
• 3.3V or 5.0V single-supply operation simplifies power-system design
• BPA Free LFGB NSF-169 certified materials permit food-contact applications
Applications
• Ideal for pneumatic control and valve positioning in industrial systems
• Used with coffee machines and washing machines for commercial control
• Can be used for process gas monitoring in life-science instruments
• Suitable for battery-powered portable devices using sleep-mode operation
What update rates can I expect from the device?
Which media can be applied to the ports for wet operation?
How does the sensor handle long-term drift?
What diagnostic or power-saving options are available?
What safety or material certifications relate to food-contact applications?
Related links
- Honeywell ABPDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT150PGSA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN005NDAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRT001PDAA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDJNN001PDAA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DVNT005PG2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
