Honeywell Technologies ABPMRRN005PD2A3 Differential Pressure SensorBoard 6 SMT
- RS Stock No.:
- 214-1423
- Mfr. Part No.:
- ABPMRRN005PD2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.56
(exc. GST)
$83.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $75.56 |
| 13 - 24 | $73.64 |
| 25 + | $72.51 |
*price indicative
- RS Stock No.:
- 214-1423
- Mfr. Part No.:
- ABPMRRN005PD2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 5 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS | |
| Height | 10.63mm | |
| Series | ABP | |
| Minimum Operating Pressure | 5psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 5 psi | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Length 7.3mm | ||
Width 6.3mm | ||
Standards/Approvals RoHS | ||
Height 10.63mm | ||
Series ABP | ||
Minimum Operating Pressure 5psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Differential Pressure Sensor, 5psi Minimum Operating Pressure, ±0.25% Accuracy - ABPMRRN005PD2A3
This differential pressure sensor measures gauge and differential pressures for board-mounted systems, delivering a conditioned ratiometric analogue or 12-bit digital output for real-time pressure monitoring. It is designed for use with dry gases or, when specified, with non-corrosive liquids via a silicone-gel coating to enable wet/wet operation and condensation tolerance. The device operates from a low-voltage supply and is intended for Compact PCB integration where frequent update rates and calibrated temperature compensation are required.
Features and Benefits:
• ±0.25% accuracy provides precise measurement confidence
• Operates from 3-6V for flexible low-voltage designs
• Calibrated and temperature compensated for reduced drift
• High update rates support fast pressure monitoring
• Dual radial barbed port option enables wet-wet differential sensing
• Long-term stability ±0.25%FSS reduces recalibration frequency
• Operates from 3-6V for flexible low-voltage designs
• Calibrated and temperature compensated for reduced drift
• High update rates support fast pressure monitoring
• Dual radial barbed port option enables wet-wet differential sensing
• Long-term stability ±0.25%FSS reduces recalibration frequency
Applications
• Used for ventilator and patient monitoring systems
• Suitable for HVAC and pneumatic control regulation
• Ideal for portable oxygen concentrator sensing
• Can be used for process gas monitoring in industry
• Used with CPAP and sleep-apnoea equipment
• Suitable for HVAC and pneumatic control regulation
• Ideal for portable oxygen concentrator sensing
• Can be used for process gas monitoring in industry
• Used with CPAP and sleep-apnoea equipment
What media can be applied to each port?
Non-corrosive, non-ionic gases are supported on the dry-gas option and non-corrosive liquids are permitted when the liquid-media variant with silicone-based gel is selected.
How does the device perform across temperature ranges?
The sensor is compensated and specified to meet performance over a compensated range of 0°C to 50°C while operating from −40°C to 85°C.
What electrical interfaces and outputs are available?
Outputs include a ratiometric analogue output or 12-bit digital via I2C or SPI with update rates of approximately 1 kHz analogue and 2 kHz digital.
What mechanical mounting and packing options exist?
It is supplied as an SMT board-mount device with six pins for PCB mounting and multiple port configurations including dual radial barbed ports.
What protection exists against overpressure and harsh conditions?
The device offers high overpressure and burst ratings per range, Plus options for silicone-gel coating and fluorosilicone for enhanced wet-media compatibility.
Related links
- Honeywell ABPMRRN005PD2A3 Differential Pressure SensorSurface 6 SMT
- Honeywell Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell HSCMRRD005NDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV015PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MDAN004ND2B3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PD2A3 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MD2A3XX Differential Pressure SensorSurface 6 SMT
