Honeywell Technologies Pressure SensorBoard 6 SMT
- RS Stock No.:
- 214-1419
- Distrelec Article No.:
- 301-59-397
- Mfr. Part No.:
- ABPMANV030PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$73.12
(exc. GST)
$80.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $73.12 | - |
| 13 - 24 | $71.29 | 2% |
| 25 + | $70.19 | 4% |
*price indicative
- RS Stock No.:
- 214-1419
- Distrelec Article No.:
- 301-59-397
- Mfr. Part No.:
- ABPMANV030PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Length 7.3mm | ||
Height 10.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV030PGAA5
Features and Benefits:
• 3.3V or 5V low-voltage 5V pressure sensor operation for flexible supply
• 6-pin board-mount pressure sensor reduces PCB footprint
• Total Error Band ±1.5%FSS for full-range error bounds
• -40 to 85°C pressure sensor operating range for harsh environments
• 250 psi overload gauge sensor for high overpressure resilience
Applications
• Ideal for pneumatic control and valve position feedback in industry
• Used with coffee machines and washing machines for commercial control
• Can be used for Air brake and HVAC pressure sensing in vehicles
• Suitable for wet-wet differential sensing with liquid media option
What outputs are available for interfacing with controllers?
Which media can be applied to the inlet ports?
How does the device manage temperature-related measurement errors?
What mechanical mounting and port styles are available?
What safety and material certifications are held for food-contact applications?
Related links
- Honeywell Gauge Pressure SensorSurface 6 SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABPMANV030PGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPMRRV600MGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV060MGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell ABPMANV015PGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell ABP2MRNT016KG2A3XX Gauge Pressure SensorSurface 6 SMT
