Honeywell Technologies ABPDRRV015PDAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1407
- Mfr. Part No.:
- ABPDRRV015PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$2,618.55
(exc. GST)
$2,880.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $52.371 | $2,618.55 |
| 100 - 150 | $51.062 | $2,553.10 |
| 200 + | $50.277 | $2,513.85 |
*price indicative
- RS Stock No.:
- 214-1407
- Mfr. Part No.:
- ABPDRRV015PDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Height | 3.63mm | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Height 3.63mm | ||
Length 7.3mm | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 15psi Maximum Operating Pressure - ABPDRRV015PDAA5
Features and Benefits:
• Total Error Band ±1.5%FSS ensures predictable worst‑case error
• Low‑voltage 5V pressure sensor option supports 3.3V or 5.0V supplies
• 2kHz digital update rate and 1kHz analogue update rate enable fast readings
• Sleep mode with μA‑level current reduces battery consumption
• Dual radial barbed pressure port sensor allows wet/wet differential sensing
Applications
• Suitable for CPAP and ventilator pressure measurement systems
• Ideal for blood analysis and patient monitoring instruments
• Used with coffee makers and washing machines pressure control
• Can be used for pneumatic valve positioning and regulation
What pressure spans are available for differential measurement?
How does the device cope with liquid exposure on ports?
What electrical interfaces are offered for system integration?
What environmental limits define safe operation?
Which certifications cover materials for food‑contact suitability?
Related links
- Honeywell Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN001PD2A3XX Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
