Honeywell Technologies HSCDRRV001PDAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 203-6346
- Mfr. Part No.:
- HSCDRRV001PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $456.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9,131.30
(exc. GST)
$10,044.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $182.626 | $9,131.30 | - |
| 100 - 150 | $178.06 | $8,903.00 | $456.60 |
| 200 + | $175.32 | $8,766.00 | $1,461.20 |
*price indicative
- RS Stock No.:
- 203-6346
- Mfr. Part No.:
- HSCDRRV001PDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 68.9kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6.9 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 1psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 68.9kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6.9 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 1psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRV001PDAA5
Features and Benefits:
• Calibrated output update rate up to 2kHz for Rapid measurement
• Operates from a single 3.3V or 5.0V supply for easy interfacing
• Compensated over 0°C to 50°C for stable temperature performance
• Extremely low power consumption conserves battery life
• Protected design supports higher overpressure and burst ratings
Applications
• Ideal for VAV and clogged-filter detection in HVAC systems
• Used for differential measurement in gas flow instrumentation
• Can be used in oxygen concentrators and ventilators
• Suitable for pressure sensing in laboratory gas chromatography
Which media are compatible with the sensor ports?
What temperature range will produce a valid compensated output?
How does the device handle electrical interfacing?
What mechanical package and mounting options are available?
How does the product maintain long-term measurement stability?
- RS Stock No. 2036347
- Mfr. Part No. HSCDRRV001PDAA5
- RS Stock No. 2141403
- Mfr. Part No. ABPDANV060PGAA5
- RS Stock No. 2269600P
- Mfr. Part No. ABPDANT030PG0D3
- RS Stock No. 2119889P
- Mfr. Part No. ABPDANV015PGSA3
Related links
- Honeywell Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN001PD2A3XX Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRN002ND2B3XX Differential Pressure SensorThrough Hole 6 DIP












