Honeywell Technologies ABPDRRV001PDAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 203-6392
- Mfr. Part No.:
- ABPDRRV001PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.85
(exc. GST)
$75.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $68.85 |
| 25 - 49 | $67.15 |
| 50 + | $66.12 |
*price indicative
- RS Stock No.:
- 203-6392
- Mfr. Part No.:
- ABPDRRV001PDAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 6.9 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Height | 3.63mm | |
| Length | 7.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Series | ABP | |
| Width | 6.3mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 6.9 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Height 3.63mm | ||
Length 7.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Series ABP | ||
Width 6.3mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 6.3mm Width - ABPDRRV001PDAA5
This pressure sensor is a miniature board-mount piezoresistive device that converts pressure into a ratiometric analogue or digital signal for system monitoring and control. It is temperature-compensated and calibrated on-board to correct for offset, sensitivity and temperature effects, and is designed for use with dry gases or, with a gel option, certain non-corrosive liquids. The device operates from a single 3.3 V or 5.0 V supply and is manufactured to ISO 9001 quality standards.
Features and Benefits:
• ±0.25%FSS accuracy improves measurement certainty
• Total Error Band ±1.5%FSS limits worst-case deviation
• Operates from single 3.3V or 5.0V supply for flexibility
• Long-term stability ±0.25%FSS supports extended deployments
• Liquid-media option enables wet/wet differential sensing
• Total Error Band ±1.5%FSS limits worst-case deviation
• Operates from single 3.3V or 5.0V supply for flexibility
• Long-term stability ±0.25%FSS supports extended deployments
• Liquid-media option enables wet/wet differential sensing
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Used for pneumatic control and valve positioning systems
• Ideal for coffee makers and washing machine pressure sensing
• Can be used for blood analysis and patient monitoring devices
• Used with HVAC transmitters and process gas monitoring
• Used for pneumatic control and valve positioning systems
• Ideal for coffee makers and washing machine pressure sensing
• Can be used for blood analysis and patient monitoring devices
• Used with HVAC transmitters and process gas monitoring
What media can be applied to the ports?
Ports accept non-corrosive dry gases, a liquid-media option adds a silicone-based gel to protect electronics for use with non-corrosive liquids and condensation.
How does the device handle varying supply voltages?
The output scales ratiometrically with supply, and units are available for either 3.3V or 5.0V operation, reverse polarity protection is not provided.
What environmental conditions will it tolerate?
It operates between -40°C and 85°C, survives humidity up to 95%RH non-condensing, and meets vibration 15g and shock 100g specifications.
How are diagnostic and Interface choices provided?
Options include internal diagnostics, sleep mode, temperature output, and digital interfaces compatible with I2C or SPI at defined addresses and clock rates.
What packaging and port configurations are offered?
It is supplied as a board-mount DIP or SMT package with various port styles including dual radial barbed or barbless options.
Related links
- Honeywell ABPDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRN002ND2B3XX Differential Pressure SensorThrough Hole 6 DIP
