STMicroelectronics LPS27HHWTR Absolute Pressure SensorSurface 10 CCLGA
- RS Stock No.:
- 201-4481
- Mfr. Part No.:
- LPS27HHWTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$20,637.50
(exc. GST)
$22,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $8.255 | $20,637.50 |
| 12500 + | $7.982 | $19,955.00 |
*price indicative
- RS Stock No.:
- 201-4481
- Mfr. Part No.:
- LPS27HHWTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 1.26kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | CCLGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 1.26 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.03 hPa | |
| Maximum Operating Temperature | 125°C | |
| Maximum Output Voltage | 3.6V | |
| Series | LPS27HHWTR | |
| Standards/Approvals | No | |
| Height | 1.86mm | |
| Length | 2.7mm | |
| Minimum Operating Pressure | 260hPa | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 1.26kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type CCLGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 1.26 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.03 hPa | ||
Maximum Operating Temperature 125°C | ||
Maximum Output Voltage 3.6V | ||
Series LPS27HHWTR | ||
Standards/Approvals No | ||
Height 1.86mm | ||
Length 2.7mm | ||
Minimum Operating Pressure 260hPa | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 1.7V | ||
Automotive Standard No | ||
Related links
- STMicroelectronics LPS27HHWTR Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS33HWTR Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics Barometric Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS27HHTWTR Barometric Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- Wurth Elektronik Absolute Pressure SensorSurface 10 LGA
