Fluke calibration Pneumatic Pressure Pump 21 MPa
- RS Stock No.:
- 276-8084
- Mfr. Part No.:
- 700HPPK-NPT
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$8,010.00
(exc. GST)
$8,811.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,010.00 |
*price indicative
- RS Stock No.:
- 276-8084
- Mfr. Part No.:
- 700HPPK-NPT
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Pressure Pump | |
| Pump Type | Pneumatic | |
| Maximum Pressure | 21MPa | |
| Weight | 7.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Pressure Pump | ||
Pump Type Pneumatic | ||
Maximum Pressure 21MPa | ||
Weight 7.2kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Fluke Pneumatic Test Pump kit is a 700HPPK high pressure pneumatic pump or comparator with NPT. It generates and adjusts pneumatic pressures up to 21 MPa that is 3000 psi without requiring a nitrogen bottle or other external pressure supply. It supplies pressure to devices under test that include transmitters, controllers, pilots, digital and analogue gauges and more. This device is a perfect solution for generating high pressure in the field where conditions and operating surface scan vary. This kit is ideal choice for calibration technicians, test engineers and instrument technicians working in industries like natural gas transmission and distribution, process, aerospace and defence who need a simple to use, safe and portable pressure source that they can depend on in a wide variety of conditions.
Detachable pressure adjustment system
Rugged portable and stable enough
Easily switch out reference gauges
In line filter and desiccant systems
Protects device from contamination from the DUT
Related links
- Fluke calibration Pneumatic Pressure Pump 21 MPa
- Fluke calibration 1/4 in NPT Pressure Gauge 1000 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 700 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 300 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 10000 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 30 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 5000 psi
- Fluke Pneumatic Pressure Pump 40 bar
