Norgren, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 218-0140
- Mfr. Part No.:
- 18-015-852
- Brand:
- Norgren
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $20.70
View bulk pricing optionsSubtotal (1 unit)*
$104.06
(exc. GST)
$114.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $104.06 | - |
| 10 + | $101.99 | $20.70 |
*price indicative
- RS Stock No.:
- 218-0140
- Mfr. Part No.:
- 18-015-852
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 18-015 | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 18-015 | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IMI Norgren pressure gauges monitors pressures in a compressed Air system for optimum efficiency MADE up of stainless steel designed to use in industrial compressed Air systems.
Wide pressure and temperature range
Back or bottom connection
Panel Mount
- RS Stock No. 2203376
- Mfr. Part No. 18-015-854
Each
$61.59
- RS Stock No. 2530431
- Mfr. Part No. MEX3-F20.B22
Each
$188.58
- RS Stock No. 2530464
- Mfr. Part No. MEX3-F21.B22
Each
$201.09
- RS Stock No. 2227919
- Mfr. Part No. 9081259
Each
$21.75
Related links
- Norgren G 1/4 Threaded Pressure Gauge 10 bar
- Norgren G 1/4 Threaded Pressure Gauge 16 bar
- Norgren R 1/8 in Threaded Pressure Gauge 10 bar
- Norgren Pressure Gauge 10 bar
- WIKA G 1/4 Threaded Pressure Gauge 10 bar
- Bourdon G 1/4 Threaded Pressure Gauge 10 bar
- Norgren G 1/8 Threaded Pressure Gauge -1 bar
- WIKA G 1/2 in Threaded Pressure Gauge 10 bar











