Norgren Pressure Gauge, 50 mm, 6 bar

Subtotal (1 unit)*

$41.52

(exc. GST)

$45.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.52

*price indicative

RS Stock No.:
822-4011
Mfr. Part No.:
18-015-012
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Accuracy

±2.5 %

Connection Type

PTF, Type R, Type G, NPT, Metric

Case Material

Steel, Stainless Steel, ABS

Dial Size

50mm

Minimum Operating Temperature

-40°C

Dial Colour

White, Black

Connection Location

Back Entry

Maximum Operating Temperature

65°C

Standards/Approvals

BS EN 837-1:1998

COO (Country of Origin):
CN

IMI Norgren Analogue Positive Pressure Gauge, Centre-Back Connection, 50mm Diameter Dial Face - 18-013-012


Monitor your compressed Air system or pneumatic network with this pressure gauge from IMI Norgren. The analogue unit uses a Bourdon tube to display pressures between 0 and 6 bar, so it’s practical for use in low-pressure applications. A hardwearing PA66 body resists damage from abrasion and impact, while the PC lens is Durable but transparent, so you can read its 50mm dial face clearly. Thanks to a robust brass connector on the centre back, this is a safe choice for use with compressed Air or gasses, oils and any liquids that don’t corrode copper alloys.

Features & Benefits


• Dual scale shows readings in psi and bar for versatility

• Accuracy of 2.5% of full scale means you GET precise readings

• Tapered R1/8 NPT thread on the connector creates an airtight seal with no need for thread sealant

Applications


• Compressors

• Medical equipment

• HVAC systems

What temperatures can I use this pressure gauge at?


This pressure gauge operates safely at temperatures between -40°C and +65°C and supports media across this same range. Make sure your Air supply is dry to avoid ice formation below +2°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy