SMC Pressure Gauge
- RS Stock No.:
- 753-1407
- Mfr. Part No.:
- GZ33-K-01
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$50.33
(exc. GST)
$55.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.33 |
*price indicative
- RS Stock No.:
- 753-1407
- Mfr. Part No.:
- GZ33-K-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
- COO (Country of Origin):
- JP
GZ46 Vacuum Manometer
Rear central connection.
Coloured dial divided into three zones for easy reading.
Measurement displayed in kPa.
Related links
- SMC Pressure Gauge
- SMC R 1/8 in Female Thread Pressure Gauge 0 kPa
- SMC Pressure Gauge, 10 bar
- SMC R 1/8 in Pressure Gauge 1.5 MPa
- SMC R 1/8 in Pressure Gauge 1.5 MPa
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa
- SMC 1/8 in R Male Thread Pressure Gauge 0.4 MPa
- SMC Hose Barb Pressure Gauge, 200 kPa
