EMERSON – ASCO, 50 mm R 1/8 in Tapered Pressure Gauge, 12 bar

Subtotal (1 unit)*

$45.24

(exc. GST)

$49.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.24

*price indicative

RS Stock No.:
278-4873
Mfr. Part No.:
34200062
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Maximum Pressure Measurement

12bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

R 1/8 inch

Connection Size

R 1/8 in

Connection Type

Tapered

Series

Modulair

Connection Location

Back Entry

Dial Size

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Modulair Manometer


Manometers that can be adapted to all versions of regulators and filter / regulators.

Scales in bar and psi.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy