- RS Stock No.:
- 270-5001
- Mfr. Part No.:
- VBA10A-F02GS
- Brand:
- SMC
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$837.89
(exc. GST)
$921.68
(inc. GST)
Units | Per unit |
1 + | $837.89 |
- RS Stock No.:
- 270-5001
- Mfr. Part No.:
- VBA10A-F02GS
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC booster regulator increase factory air pressure by up to 4 times. It reduce heat generation. It is easy to install. It reduce noise and improve service life.
No power supply or wiring needed
Air-only operation
Low heat generation
Air-only operation
Low heat generation
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 10bar |
Minimum Pressure Measurement | 0.1MPa |
Connection Size | G 1/8 |
Gauge Outside Diameter | 26mm |
Related links
- SMC 300 L/min G 1/4 Pneumatic Separator, 0.1MPa to 1.5 MPa
- SMCVBA10A Pneumatic Booster Regulator, G 1/4
- WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 0bar min.
- WIKA G 1/8 Analogue Pressure Gauge 10bar Back Entry 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry -1bar min.
- WIKA G 1/2 Analogue Differential Pressure Gauge 10bar Bottom Entry...
- WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 0bar min., 111.10