Festo, 26 mm 10 mm Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$45.69

(exc. GST)

$50.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.69

*price indicative

RS Stock No.:
279-5483
Mfr. Part No.:
PAGN-26-10-P10-RG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Plug-In

Connection Size

10 mm

Accuracy

4 %

Series

PAGN-26

Case Material

Polyamide

Dial Colour

Black, White

Connection Location

Centre, Rear Side Centred

Dial Size

26mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8090378

COO (Country of Origin):
DE
The Festo pressure gauge indicates the range of pressure from 0 bar to 10 bar.

Degree of protection IP43

Material housing PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy