WIKA, 100 mm DN 50.8 Push-In Fitting Pressure Gauge, 9 bar
- RS Stock No.:
- 268-8243
- Mfr. Part No.:
- 48773397
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8243
- Mfr. Part No.:
- 48773397
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 9bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | DN 50.8 (Pipe Dimension 50.8 x 1.6) | |
| Connection Size | DN 50.8 | |
| Connection Type | Push-In Fitting | |
| Series | DSS22F | |
| Case Material | 316L Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | USP, ASME BPE SF3 certificate 3.1 acc. EN 10204-3.1, EP, FDA, Manometer according to EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 9bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection DN 50.8 (Pipe Dimension 50.8 x 1.6) | ||
Connection Size DN 50.8 | ||
Connection Type Push-In Fitting | ||
Series DSS22F | ||
Case Material 316L Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals USP, ASME BPE SF3 certificate 3.1 acc. EN 10204-3.1, EP, FDA, Manometer according to EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning
Related links
- WIKA DN 50.8 Push-In Fitting Pressure Gauge 5 bar
- WIKA DN 40 Screw Pressure Gauge 9 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 9 bar
- WIKA DN 32 Clamp Pressure Gauge 9 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 9 bar
- WIKA DN 25 Threaded Pressure Gauge 9 bar
- WIKA DN 50 DN 50 Pressure Gauge 9 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 9 bar
