WIKA, 100 mm G 1/4 Diaphragm Seal Connector Pressure Gauge, 3 bar
- RS Stock No.:
- 268-8239
- Mfr. Part No.:
- 48772947
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,043.00
(exc. GST)
$3,347.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,043.00 |
*price indicative
- RS Stock No.:
- 268-8239
- Mfr. Part No.:
- 48772947
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 3bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | G 1/4 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | DIN EN 10204 3.1, International (Standard Europe) | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 3bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size G 1/4 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals DIN EN 10204 3.1, International (Standard Europe) | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2688240
- Mfr. Part No. 48772977
Each
$3,505.34
- RS Stock No. 2685405
- Mfr. Part No. 48777432
Each
$1,320.20
- RS Stock No. 2688059
- Mfr. Part No. 48728580
Each
$1,639.69
- RS Stock No. 2688225
- Mfr. Part No. 48771011
Each
$2,424.37
Related links
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 3 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 40 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 9 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 15 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 4 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 5 bar










