WIKA, 100 mm G 1/4 Diaphragm Seal Connector Pressure Gauge, 15 bar
- RS Stock No.:
- 268-5611
- Mfr. Part No.:
- 48792497
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,942.19
(exc. GST)
$4,336.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,942.19 |
*price indicative
- RS Stock No.:
- 268-5611
- Mfr. Part No.:
- 48792497
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 15bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | G 1/4 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | International (Standard Europe), ATEX Ignition protection type: Ex h | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 15bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size G 1/4 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals International (Standard Europe), ATEX Ignition protection type: Ex h | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2685405
- Mfr. Part No. 48777432
Each
$1,320.20
- RS Stock No. 2685485
- Mfr. Part No. 48782209
Each
$2,379.92
- RS Stock No. 2688225
- Mfr. Part No. 48771011
Each
$2,424.37
- RS Stock No. 2685667
- Mfr. Part No. 48797813
Each
$4,113.49
Related links
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 15 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 40 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 3 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 9 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 4 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 5 bar










