WIKA, 100 mm G 1/4 Diaphragm Seal Connector Pressure Gauge, 4 bar

This image is representative of the product range

Subtotal (1 unit)*

$2,410.59

(exc. GST)

$2,651.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,410.59

*price indicative

RS Stock No.:
268-5738
Mfr. Part No.:
48806082
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

G 1/4

Connection Type

Diaphragm Seal Connector

Series

DSS1

Case Material

304 Stainless Steel

Connection Location

Back Entry

Dial Size

100mm

Maximum Operating Temperature

200°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy