WIKA, 160 mm G 1/2 Process Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$3,737.25

(exc. GST)

$4,110.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,737.25

*price indicative

RS Stock No.:
268-8192
Mfr. Part No.:
48768516
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Process

Series

33X.50

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Size

160mm

Dial Colour

Black

Maximum Operating Temperature

200°C

Standards/Approvals

WIKA Standard

COO (Country of Origin):
PL
The WIKA Test gauge has been specifically designed for testing industrial type pressure gauges or for precision measurement in laboratories. It is constructed with a case from stainless steel and wetted parts from copper alloy to meet the requirements of the international industry standard.

Knife edge pointer for optimal accuracy of reading

High accuracy

  • RS Stock No. 2688052
  • Mfr. Part No. 48726057
Each
$407.81
  • RS Stock No. 2686002
  • Mfr. Part No. 48340251
Each
$1,098.48
  • RS Stock No. 2685204
  • Mfr. Part No. 14046573
Each
$784.94
  • RS Stock No. 2685167
  • Mfr. Part No. 12798020
Each
$1,825.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy