WIKA, 63 mm 1/4 in NPT Process Pressure Gauge, 400 bar
- RS Stock No.:
- 268-8172
- Mfr. Part No.:
- 48766886
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,105.36
(exc. GST)
$1,215.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,105.36 |
*price indicative
- RS Stock No.:
- 268-8172
- Mfr. Part No.:
- 48766886
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 400bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Connection Type | Process | |
| Series | PGT23.063 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Standards/Approvals | Inspection certificate 3.1 per EN | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 400bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Connection Type Process | ||
Series PGT23.063 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Standards/Approvals Inspection certificate 3.1 per EN | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.
Robust system
Readable during power failure
- RS Stock No. 2656701
- Mfr. Part No. 48775361
Each
$226.32
- RS Stock No. 2656473
- Mfr. Part No. 39918524
Each
$194.61
- RS Stock No. 2656943
- Mfr. Part No. 9911135
Each
$168.13
- RS Stock No. 2656874
- Mfr. Part No. 9023478
Each
$41.12
Related links
- WIKA G 1/4 Process Pressure Gauge 400 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 400 bar
- WIKA 1/4 in NPT Process Pressure Gauge 400 bar
- WIKA 1/4 in NPT Process Pressure Gauge 400 bar
- WIKA M10 x 1 Process Pressure Gauge 400 bar
- WIKA G 1/4 Threaded Pressure Gauge 400 bar
- WIKA 1/4 in NPT Process Pressure Gauge 16 bar
- WIKA 1/4 in NPT Process Pressure Gauge 40 bar












