WIKA, 63 mm 1/4 in NPT Process Pressure Gauge, 16 bar
- RS Stock No.:
- 265-6837
- Mfr. Part No.:
- 8347433
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$40.76
(exc. GST)
$44.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.76 |
*price indicative
- RS Stock No.:
- 265-6837
- Mfr. Part No.:
- 8347433
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Connection Type | Process | |
| Series | 213.53.0XX | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WIKA, Cl.1.6, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Connection Type Process | ||
Series 213.53.0XX | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WIKA, Cl.1.6, EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Related links
- WIKA G 1/4 Process Pressure Gauge 16 bar
- WIKA 1/4 in NPT NPT Pressure Gauge 16 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 16 bar
- WIKA 1/4 in NPT Process Pressure Gauge 40 bar
- WIKA 1/4 in NPT Process Pressure Gauge 100 bar
- WIKA 1/4 in NPT Process Pressure Gauge 16 bar
- WIKA 1/8 in NPT Process Pressure Gauge 16 bar
- WIKA 1/4 in NPT Process Pressure Gauge 400 bar
