WIKA, 63 mm 1/4 in NPT Process Pressure Gauge, 40 bar
- RS Stock No.:
- 265-6872
- Mfr. Part No.:
- 9023474
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 265-6872
- Mfr. Part No.:
- 9023474
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Connection Type | Process | |
| Series | 213.53.0XX | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Cl.1.6, EN 837-1, S, WIKA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Connection Type Process | ||
Series 213.53.0XX | ||
Case Material 304 Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Cl.1.6, EN 837-1, S, WIKA | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Related links
- WIKA 1/4 in NPT Process Pressure Gauge 40 bar
- WIKA 1/4 in NPT Process Pressure Gauge 40 mbar
- WIKA G 1/4 Process Pressure Gauge 40 bar
- WIKA 1/4 in NPT Process Pressure Gauge 40 bar
- WIKA 1/2 in NPT Process Pressure Gauge 40 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 40 bar
- WIKA 1/8 in NPT Process Pressure Gauge 40 bar
- WIKA 1/8 in NPT Process Pressure Gauge 40 bar
